This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CLU25V330M10*10 10.0TP

Extended
Manufacturer
SamYoung Electronics
MFR.Part #
CLU25V330M10*10 10.0TP
JLCPCB Part #
C5632144
Package
SMD,D10xL10mm
Description
-40℃~+125℃ 10mm 10mm 150mΩ@100kHz 25V 330uF 5000hrs@105℃ 550mA@100kHz ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 306

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 304

In-stock Item Pricing

Qty Unit Price
1+ $0.6512
10+ $0.5323
30+ $0.4728
100+ $0.4133
500+ $0.3779
1000+ $0.3602

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons